
Paulmann 29193 LED (monochrome) EEC A (A - G) GU10 Reflector bulb 2.5 W Warm white (Ø x H) 50 mm x 54 mm 3 pc(s)
Number (Package size 3 pc(s))
Highlights & Details
Paulmann 29193 LED (monochrome) GU10 2.5 W Warm white Reflector bulb
- Power= 2.5 W
- Total luminous flux= 1350 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
GU10
2.5 W
450 lm
- Factory colour
Silver
- Radiation angle
100°
Reflector bulb
- Colour
Warm white
3000 K
- Colour temperature range
3000 K
No
50000 h
- Power factor
0.51
- Operating voltage
230 V
- (Ø)
50 mm
- Content
3 pc(s)
- Height
54 mm
A (A - G)
- Dim
(Ø x H) 50 mm x 54 mm
- Power rating
2.5 W
- Rated luminous flux
450 lm
- Colour rendering
830
- Colour rendering index
80 Ra
- Bulb shape
GU10
- Power range
2.5 W - 4.9 W
- Total luminous flux
1350 lm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3088568 Paulmann 29193 LED (monochrome) EEC A (A - G) GU10 Reflector bulb 2.5 W Warm white (Ø x H) 50 mm x 54 mm 3 pc(s)
Warranty Terms
Warranty Terms 3088568 Paulmann 29193 LED (monochrome) EEC A (A - G) GU10 Reflector bulb 2.5 W Warm white (Ø x H) 50 mm x 54 mm 3 pc(s)
Description
This text is machine translated.
Features
- 3.5x longer life compared to conventional LED lamps
- Made of high quality solid glass
- For all lamps with GU10 base
- Ultra-efficient LED technology










