
Paulmann 29196 LED (monochrome) EEC A (A - G) E14 Candle shape 2.5 W Neutral white (Ø x H) 35 mm x 98 mm 1 pc(s)
Highlights & Details
Paulmann 29196 LED (monochrome) E14 2.5 W Neutral white Candle shape
- Power= 2.5 W
- Total luminous flux= 525 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
E14
2.5 W
525 lm
- Factory colour
Clear
- Version
clear
Candle shape
- Colour
Neutral white
4000 K
- Colour temperature range
4000 K
No
50000 h
- Power factor
0.51
- Operating voltage
230 V
- (Ø)
35 mm
- Content
1 pc(s)
- Height
98 mm
A (A - G)
- Dim
(Ø x H) 35 mm x 98 mm
- LEDs
1
- Durability rating
50000 h
- Power rating
2.5 W
- Rated luminous flux
525 lm
- Colour rendering
840
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Power range
2.5 W - 4.9 W
- Total luminous flux
525 lm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3330637 Paulmann 29196 LED (monochrome) EEC A (A - G) E14 Candle shape 2.5 W Neutral white (Ø x H) 35 mm x 98 mm 1 pc(s)
Warranty Terms
Warranty Terms 3330637 Paulmann 29196 LED (monochrome) EEC A (A - G) E14 Candle shape 2.5 W Neutral white (Ø x H) 35 mm x 98 mm 1 pc(s)
Description
This text is machine translated.
Features
- Made of high quality solid glass
- Colour temperature 4000K - neutral white
- For all small lamps with E14
- Versatile usage possibilities
- Efficient LED-technology






