
Paulmann 29201 LED (monochrome) EEC A (A - G) E14 Candle shape 4 W Warm white (Ø x H) 35 mm x 101 mm 1 pc(s)
Highlights & Details
Paulmann 29201 LED (monochrome) E14 4 W Warm white Candle shape
- Power= 4 W
- Total luminous flux= 840 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
4 W
840 lm
- Factory colour
Clear
- Version
clear
Candle shape
- Colour
Warm white
3000 K
- Colour temperature range
3000 K
No
50000 h
- Power factor
0.5
- (Ø)
35 mm
- Content
1 pc(s)
- Height
101 mm
A (A - G)
- Dim
(Ø x H) 35 mm x 101 mm
- Durability rating
50000 h
- Power rating
4 W
- Rated luminous flux
840 lm
- Colour rendering
830
- Colour rendering index
80 Ra
- Power range
2.5 W - 4.9 W
- Total luminous flux
840 lm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393598 Paulmann 29201 LED (monochrome) EEC A (A - G) E14 Candle shape 4 W Warm white (Ø x H) 35 mm x 101 mm 1 pc(s)
Warranty Terms
Warranty Terms 3393598 Paulmann 29201 LED (monochrome) EEC A (A - G) E14 Candle shape 4 W Warm white (Ø x H) 35 mm x 101 mm 1 pc(s)
Description
This text is machine translated.
Features
- Made of high quality solid glass
- Colour temperature 3000K - warm white
- For all small lamps with E14
- All-round room light
- Ultra-efficient LED technology
- Versatile usage possibilities







