
Paulmann 29220 LED (monochrome) EEC A (A - G) E-27 Bulb shape 5 W Warm white (Ø x H) 60 mm x 106 mm Filament 3 pc(s)
Highlights & Details
Paulmann 29220 LED (monochrome) E-27 5 W Warm white Bulb shape
- Power= 5 W
- Total luminous flux= 1055 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
5 W
1055 lm
- Factory colour
Clear
Bulb shape
- Colour
Warm white
- Light bulb features
Filament
3000 K
- Colour temperature range
3000 - 3000 K
No
50000 h
- Power factor
0.5
- Length
106 mm
- (Ø)
60 mm
- Content
3 pc(s)
- Height
106 mm
A (A - G)
- Dim
(Ø x H) 60 mm x 106 mm
- Durability rating
50000 h
- Power rating
5 W
- Rated luminous flux
1055 lm
- Colour rendering
830
- Colour rendering index
80 Ra
- Power range
5 W - 7.4 W
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Total luminous flux
1055 lm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3345208 Paulmann 29220 LED (monochrome) EEC A (A - G) E-27 Bulb shape 5 W Warm white (Ø x H) 60 mm x 106 mm Filament 3 pc(s)
Warranty Terms
Warranty Terms 3345208 Paulmann 29220 LED (monochrome) EEC A (A - G) E-27 Bulb shape 5 W Warm white (Ø x H) 60 mm x 106 mm Filament 3 pc(s)
Description
This text is machine translated.






