
Paulmann 29223 LED (monochrome) EEC A (A - G) E-27 Standard shape 2.5 W Warm white (Ø x H) 60 mm x 106 mm Filament 1 pc(
Highlights & Details
Paulmann 29223 LED (monochrome) E-27 2.5 W Warm white Standard shape
- Power= 2.5 W
- Total luminous flux= 525 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
2.5 W
525 lm
- Factory colour
Matt
Standard shape
- Colour
Warm white
- Light bulb features
Filament
3000 K
- Colour temperature range
3000 - 3000 K
No
50000 h
- Power factor
0.48
- Length
106 mm
- (Ø)
60 mm
- Content
1 pc(s)
- Height
106 mm
A (A - G)
- Dim
(Ø x H) 60 mm x 106 mm
- Durability rating
50000 h
- Power rating
2.5 W
- Rated luminous flux
525 lm
- Colour rendering
830
- Colour rendering index
80 Ra
- Bulb shape
A60
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Total luminous flux
525 lm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3345210 Paulmann 29223 LED (monochrome) EEC A (A - G) E-27 Standard shape 2.5 W Warm white (Ø x H) 60 mm x 106 mm Filament 1 pc(
Warranty Terms
Warranty Terms 3345210 Paulmann 29223 LED (monochrome) EEC A (A - G) E-27 Standard shape 2.5 W Warm white (Ø x H) 60 mm x 106 mm Filament 1 pc(
Description
This text is machine translated.






