
Paulmann 29235 LED (monochrome) EEC E (A - G) GU10 Reflector bulb 4.9 W Warm white (Ø x H) 51 mm x 54 mm 5 pc(s)
Number (Package size 5 pc(s))
Highlights & Details
Paulmann 29235 LED (monochrome) GU10 4.9 W Warm white Reflector bulb
- Power= 4.9 W
- Total luminous flux= 460 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
GU10
4.9 W
460 lm
- Factory colour
White aluminium
- Radiation angle
38°
Reflector bulb
- Colour
Warm white
2700 K
- Colour temperature range
2700 K
No
15000 h
- Power factor
0.77
- (Ø)
51 mm
- Content
5 pc(s)
- Height
54 mm
E (A - G)
- Dim
(Ø x H) 51 mm x 54 mm
- Durability rating
15000 h
- Power rating
4.9 W
- Rated luminous flux
460 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Power range
2.5 W - 4.9 W
- Total luminous flux
460 lm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393609 Paulmann 29235 LED (monochrome) EEC E (A - G) GU10 Reflector bulb 4.9 W Warm white (Ø x H) 51 mm x 54 mm 5 pc(s)
Warranty Terms
Warranty Terms 3393609 Paulmann 29235 LED (monochrome) EEC E (A - G) GU10 Reflector bulb 4.9 W Warm white (Ø x H) 51 mm x 54 mm 5 pc(s)
Description
This text is machine translated.
Features
- Reflector lamp for directed light
- Efficient LED-technology
- Colour temperature 2700K - warm white
- LED reflectors produce a pleasant and even light
- Fits perfectly to the RAL-material color 9006 of the URail-system








