
Paulmann 29250 LED (monochrome) EEC B (A - G) E-27 Pear shape 2.5 W Warm white (Ø x H) 60 mm x 105 mm 1 pc(s)
Highlights & Details
Paulmann 29250 LED (monochrome) E-27 2.5 W Warm white Pear shape
- Power= 2.5 W
- Total luminous flux= 470 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
2.5 W
470 lm
- Factory colour
Clear
Pear shape
- Colour
Warm white
3000 K
- Colour temperature range
3000 K
Yes
50000 h
- Power factor
0.5
- (Ø)
60 mm
- Content
1 pc(s)
- Height
105 mm
B (A - G)
- Dim
(Ø x H) 60 mm x 105 mm
- Durability rating
50000 h
- Power rating
2.5 W
- Rated luminous flux
470 lm
- Colour rendering
830
- Colour rendering index
80 Ra
- Power range
2.5 W - 4.9 W
- Total luminous flux
470 lm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393623 Paulmann 29250 LED (monochrome) EEC B (A - G) E-27 Pear shape 2.5 W Warm white (Ø x H) 60 mm x 105 mm 1 pc(s)
Warranty Terms
Warranty Terms 3393623 Paulmann 29250 LED (monochrome) EEC B (A - G) E-27 Pear shape 2.5 W Warm white (Ø x H) 60 mm x 105 mm 1 pc(s)
Description
This text is machine translated.
Features
- Ultra-efficient LED-lamp
- Brightness can be dimmed in 3 steps
- Colour temperature 3000K – Warm white
- For lamps with E27
- Versatile usage possibilities
- Efficient LED-technology
- Made of high quality solid glass
- Long life with 50000 h








