
Paulmann 29252 LED (monochrome) EEC B (A - G) E-27 Pear shape 5.7 W Warm white (Ø x H) 60 mm x 105 mm 1 pc(s)
Highlights & Details
Paulmann 29252 LED (monochrome) E-27 5.7 W Warm white Pear shape
- Power= 5.7 W
- Total luminous flux= 1055 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
5.7 W
1055 lm
- Factory colour
Clear
Pear shape
- Colour
Warm white
3000 K
- Colour temperature range
3000 K
Yes
50000 h
- Power factor
0.5
- (Ø)
60 mm
- Content
1 pc(s)
- Height
105 mm
B (A - G)
- Dim
(Ø x H) 60 mm x 105 mm
- Durability rating
50000 h
- Power rating
5.7 W
- Rated luminous flux
1055 lm
- Colour rendering
830
- Colour rendering index
80 Ra
- Power range
5 W - 7.4 W
- Total luminous flux
1055 lm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393625 Paulmann 29252 LED (monochrome) EEC B (A - G) E-27 Pear shape 5.7 W Warm white (Ø x H) 60 mm x 105 mm 1 pc(s)
Warranty Terms
Warranty Terms 3393625 Paulmann 29252 LED (monochrome) EEC B (A - G) E-27 Pear shape 5.7 W Warm white (Ø x H) 60 mm x 105 mm 1 pc(s)
Description
This text is machine translated.
Features
- Ultra-efficient LED-lamp
- Brightness can be dimmed in 3 steps
- Colour temperature 3000K – Warm white
- For lamps with E27
- Versatile usage possibilities
- Efficient LED-technology
- Made of high quality solid glass
- Long life with 50000 h








