The warm-white GU10 light bulb in matt white with 550 lm as well as a daylight and motion sensor ensure high energy efficiency with innovative technology. The light switches itself on through the sensor only when the ambient brightness is lower than 22 Lux and a movement is detected in the detection range of up to 8 m and 160°. 30 seconds after the last motion detection, the light switches off automatically. An external motion sensor is no longer necessary. Since the light switches on only when it is needed, energy can be saved and a longer life span of 25,000 hours can be guaranteed. The GU10 lamp is suitable with 100 ° viewing angle as basic lighting and thus is the ideal light solution for dark corners, which do not need any permanent light. It provides for security and comfort and is especially suitable for panel-mounted lights or spots, which are installed in the stairwell, corridor, basement, carport or in the entrance area. The lamp is sensitive to all light, including sunlight, incandescent light and LED light. A metal lamp shade or a closed lamp can influence the detection angle and range. Suitable outdoor lights are necessary for outdoor use.
This text is machine translated.