
1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED panel
Circular
230 V
1
LED (monochrome)
6 W
6 W
3000 K
Warm white
700 lm
Low depth
II
White (matt)
14 mm
116 mm
n.rel.
No
Yes
15000 h
55-100 mm
55
100
1 x
15000 h
matt
35 mm
55 mm
yes
User & Safety Instructions 2345190 Paulmann 3725 LED panel 6 W Warm white White (matt)
User & Safety Instructions 2345190 Paulmann 3725 LED panel 6 W Warm white White (matt)