
1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED panel
Circular
230 V
1
LED (monochrome)
12 W
12 W
3000 K
Warm white
1400 lm
Low depth
II
White (matt)
14 mm
165 mm
n.rel.
No
Yes
15000 h
55-125 mm
55
125
1 x
15000 h
matt
35 mm
55 mm
User & Safety Instructions 2345198 Paulmann 3726 LED panel 12 W Warm white White (matt)
User & Safety Instructions 2345198 Paulmann 3726 LED panel 12 W Warm white White (matt)