
Plug & Shine ground spike FloodIP65 6.8W 3.000K black
Highlights & Details
- Power= 6.8 W
- Total luminous flux= 650 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Plug & Shine lighting
- Component
LED garden light
- Content
1 pc(s)
- Operating voltage
24 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
6.8 W
6.8 W
3000 K
- Colour
Warm white
650 lm
- Total luminous flux
650 lm
- Light features
Swivelling
- Protection class
III
IP65
- Factory colour
Black
- Material
Aluminium
- Weight
0.25 kg
- Dim
(W x H x D) 103 x 103 x 23 mm
n.rel.
- Width
103 mm
- Height
103 mm
- Depth
23 mm
- Colour rendering index
80
- Light bulb included
Yes
- Radiation angle
0°
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372593 Paulmann 4000870945742 94574 Plug & Shine lighting LED garden light LED (monochrome) 6.8 W Warm white Black
User & Safety Instructions 2372593 Paulmann 4000870945742 94574 Plug & Shine lighting LED garden light LED (monochrome) 6.8 W Warm white Black
Information
Information 2372593 Paulmann 4000870945742 94574 Plug & Shine lighting LED garden light LED (monochrome) 6.8 W Warm white Black
Description
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.
















