
1/12
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Solar desk light
Lantern (free-standing)
230 V
LED (monochrome)
Built-in LED
1.6 W
1.6 W
2700 K
Warm white
80 lm
80 lm
White
IP44
III
n.rel.
25 h
Yes
240 mm
1x 3.7 V (2200 mAh)
Certified by EU Garan
User & Safety Instructions 3221938 Paulmann 4064161334691 Bartja Solar desk light 1.6 W Warm white White
Warranty Terms 3221938 Paulmann 4064161334691 Bartja Solar desk light 1.6 W Warm white White