
Number
Switching controller MaxLED RGBW
Highlights & Details
- For wireless control of the MaxLED Strips
- Bidirectional data transfer
- Range up to 50m outdoors
Technical specifications
- Protection class: protection class III
- Current: 6000 mA
- Starting time<: 0.0 s
- Radio frequency 2.4 GHz
- Radio range 50 m
- Product type
Switch controller
- Connection
Jack connector
- Operating voltage
24 V
72 W
- Factory colour
Grey
White
- Material
Plastic
- LED features
multicolour
- Width
38 mm
- Height
28 mm
- Length
95 mm
- Dim
(L x W x H) 95 x 38 x 28 mm
- Output voltage (max.)
24 V
- Max. output current
6000 mA
n.rel.
30.000 h
- Data exchange
Bidirectional (bi)
- Transfer Standard (Smart Home)
ZigBee
- Protection class
III
Alexa
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1657187 Paulmann 50047 MaxLED Switch controller 6000 mA 24 (max.) 24 V Plastic (L x W x H) 95 x 38 x 28 mm 1 pc(s)
Warranty Terms
Warranty Terms 1657187 Paulmann 50047 MaxLED Switch controller 6000 mA 24 (max.) 24 V Plastic (L x W x H) 95 x 38 x 28 mm 1 pc(s)
Description
Paulmann products now support wireless Zigbee via a compatible gateway, allowing you to control lights using an app, a remote (optional) or Alexa voice-control.
Depending on the product, feature include turning the lights on or off, dimming, colour selection and choosing different shades of white.
The MaxLED RGBW controller from the Smart Home Zigbee series can be MaxLED strip to RGBW color light control switch and dim. The controller is zigbee 3.0 compatible. Zigbee is a radio transmission protocol, the networked devices of different manufacturers. This is a central control of lighting is possible, for example, in the shutters, heaters and alarm systems can be integrated. You can choose between the operation via the paulmann Home Gateway, a gateway same standards of other manufacturers or a Smart Home Zigbee hand transmitter. Individual components can be selectively engage in groups or as light scenes.
This text is machine translated.
Features
- Can be controlled with paulmann Home Gateway via free Paulmann Home app for iOS and Android
- Can be controlled with the gateways of other manufacturers via corresponding App
- Can be controlled with Smart ZigBee remote control
- Bidirectional data transfer
- Range up to 50m outdoors
- Mesh-enabled: increased range from product to product
- Controls MaxLED strip to RGBW color change
- Simple connection system for easy installation
Scope of delivery
- Switching controller
- User manual.







