
1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ceiling light
230 V
Cylindrical
3
GU10
10 W
30 W
Swivelling
II
IP44
Black (matt)
Metal
(W x H x D) 600 x 110 x 70 mm
n.rel.
600 mm
70 mm
No
600 mm
110 mm
70 mm
yes
Certified by EU Garan
User & Safety Instructions 3330629 Paulmann 66777 Ceiling light GU10 30 W Black (matt)
Warranty Terms 3330629 Paulmann 66777 Ceiling light GU10 30 W Black (matt)