
Number
Highlights & Details
Function YourLED Dimm/Switch Controller 12 V DC with IR remote control plastic
- Simple connection system for easy installation
Technical specifications
- Packaging type
Piece
- Product type
Controller
- Connection
Jack connector
- Factory colour
White
- Material
Plastic
- LED features
dimmable
- Width
3.5 cm
- Height
2.2 cm
- Length
6.3 cm
- Dim
(L x W x H) 6.3 x 3.5 x 2.2 cm
n.rel.
Max 60 W
- Operating voltage
230V/50 Hz
- Weight
140 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1273165 Paulmann 70461 Controller Plastic (L x W x H) 6.3 x 3.5 x 2.2 cm Piece 1 pc(s)
User & Safety Instructions 1273165 Paulmann 70461 Controller Plastic (L x W x H) 6.3 x 3.5 x 2.2 cm Piece 1 pc(s)
Information
Information 1273165 Paulmann 70461 Controller Plastic (L x W x H) 6.3 x 3.5 x 2.2 cm Piece 1 pc(s)
Description
This text is machine translated.
Features
- Incl. remote control for switching, dimming, control, and programming
Scope of delivery
- Dimmer/Switch Controller
- Assembly instructions
System requirements
- 230 V/50 Hz


