
Highlights & Details
MaxLED 1000 LED strip Tunable White Base Set 3M IP44 32W 1020lm/m 108LEDs/m Tunable White 60VA
- Power= 32 W Total luminous flux= 3060 lm Colour temperature type= 2700 K Warm white
Technical specifications
- Product type
LED strip basic set
- Connectors (LED strips)
+ plug
- LED strip features
Remote control
- Factory colour
Silver
- Colour
Warm white
- Min. colour temperature
2700 K
- Colour temperature type
2700 K
- Total luminous flux
3060 lm
- Use
Inside/outside
- Colour temperature (max.)
6500 K
32 W
- Colour rendering index
80 Ra
- Luminous flux (Φ)
3060 lm
- Luminous flux (Φ) per unit
1000 lm
- Operating voltage
230 V
- Connection
Plug
- Dim
(L x W x H) 3 m x 12.5 mm x 3 mm
- Power consumption
38 W
- LEDs
324
- Width
12.5 mm
- Height
3 mm
- Length
3 m
- Unit length
300 cm
IP44
n.rel.
Yes
- RoHS-compliant
Yes
- Protection class
III
- Colour temperature (max.)
6500 K
- Output voltage
24 V
2700 K
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814036 Paulmann 70532 LED strip basic set + plug 230 V 3 m Warm white 1 Set
Warranty Terms
Warranty Terms 2814036 Paulmann 70532 LED strip basic set + plug 230 V 3 m Warm white 1 Set
Description
This text is machine translated.
Features
- Tunable White offers a continuous selection from warm white to daylight whiteComplete set inclusive Strip, Power supply and remote controlIP protection IP44 - splash-proofCoating protects against splash water and dustSimple connection system for easy installationSelf-adhesive backing for easy installationFlexible material for mounting on flat or domed surfacesColour temperature 2700K - Warm white up to 6500K - Daylight whiteLED technology saves up to 80% power as compared to conventional light bulbsIncl. 5-pin plug for easy connection of the stripsCan be shortened as required
Scope of delivery
- MaxLED 1000 LED strip Tunable White Base Set 3M IP44 32W 1020lm/m 108LEDs/m Tunable White 60VA
- User manual.







