
Number
Highlights & Details
LED overhead light Rainbow with rainbow effect 380mm RGB, tunable White 2650lm 230V 22W chrome#white
- Total luminous flux= 2650 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(Ø x H) 380 mm x 75 mm
- No. of bulbs
1
- Product type
LED ceiling light
- Bulb type
LED (monochrome)
- Height
75 mm
LED
- Rating per bulb
22 W
- (Ø)
380 mm
- Light features
Colour-changing
IP20
- Factory colour
Chrome
White
- Material
Chrome
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature range
3000 K
- Total luminous flux
2650 lm
2650 lm
Yes
Documents & Downloads
Datasheet
Datasheet 2476369 Paulmann 70546 LED ceiling light LED (monochrome) LED Chrome, White
User & Safety Instructions
User & Safety Instructions 2476369 Paulmann 70546 LED ceiling light LED (monochrome) LED Chrome, White
Warranty Terms
Warranty Terms 2476369 Paulmann 70546 LED ceiling light LED (monochrome) LED Chrome, White
Description
This text is machine translated.
Features
- With white light control (Tunable White)
- Efficient LED technology
- Planar light
- Uniform room light based on the latest LED technology















