
1/10
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED strip
+ plug
Flexible
Blue
Green
Orange
Pink
10 lm
Inside
20 W
10 lm
5 V
USB
(L x W x H) 4 m x 12 mm x 1 mm
20 W
5 W
12 mm
1 mm
4 m
n.rel.
567 g
Plastic
III
6 mm
20000 h
LED (monochrome)
User & Safety Instructions 2345179 Paulmann 70558 LED strip + plug 5 V 4 m 1 Set
User & Safety Instructions 2345179 Paulmann 70558 LED strip + plug 5 V 4 m 1 Set