
Highlights & Details
LED Ceiling Light Ardora
- Warm white LEDs
- Indirect light emission
- Dimmable via light switch
Technical specifications
- Dim
(Ø x H) 45 cm x 8.55 cm
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Bulb type
LED (monochrome)
- Height
8.55 cm
Built-in LED
- Rating per bulb
23.5 W
23.5 W
- (Ø)
45 cm
- Light features
Dimmable via light switch
Indirect light emission
- Protection class
II
IP20
- Factory colour
White (glossy)
- Material
Plastic
Metal
n.rel.
- Colour
Warm white
- Light bulb included
Yes
2700 K
- Colour temperature range
2700 K
- Total luminous flux
1400 lm
1400 lm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782212 Paulmann 70906 Ardora LED ceiling light LED (monochrome) Built-in LED 23.5 W White (glossy)
User & Safety Instructions 1782212 Paulmann 70906 Ardora LED ceiling light LED (monochrome) Built-in LED 23.5 W White (glossy)
Description
This text is machine translated.
Scope of delivery
- LED ceiling light
- User manual.








