
Highlights & Details
Function MaxLED power supply 24V 150VA DC white plastic
- Energy-efficient electronic ballast with long lifeIncludes power cable with Euro plugSimple plug-in system for easy installationIncl. 5-pin plug for easy connection of strips
Technical specifications
- Packaging type
Piece
- Product type
LED power supply
- Connection
Euro plug
- Number of pins
5
- Operating voltage
230 V
- Max. power
150 W
150 W
- Factory colour
White
- Width
210 mm
- Height
34 mm
- Length
210 mm
- Depth
67 mm
- Dim
(L x W x H) 210 x 210 x 34 mm
- Output voltage (max.)
24 V
n.rel.
- Connectors (LED strips)
+ plug
No
- External length
67 mm
- External width
210 mm
- Input voltage
230 V
- Output voltage
24 V
- Protection class
II
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345185 Paulmann 70976 MaxLED Power Supply LED power supply 150 W (max) 24 (max.) 230 V (L x W x H) 210 x 210 x 34 mm Piece 1 pc
User & Safety Instructions 2345185 Paulmann 70976 MaxLED Power Supply LED power supply 150 W (max) 24 (max.) 230 V (L x W x H) 210 x 210 x 34 mm Piece 1 pc
Description
This text is machine translated.






