
Highlights & Details
WallCeiling Leonis IP44 LED 11W 3000K 280mm white 230V plastic
- Power= 10 W Total luminous flux= 1280 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED wall light
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
10 W
10 W
3000 K
- Colour
Warm white
1280 lm
- Total luminous flux
1280 lm
- Protection class
IP44
IP44
- Factory colour
White
- Material
Glass
- Dim
(Ø x H) 280 mm x 95 mm
n.rel.
- Light bulb included
Yes
- Height
95 mm
- (Ø)
280 mm
- Durability rating
30000 h
80
- No. of lights
1
- No. of lights (max.)
1 x
30000
30000 h
Yes
- Colour rendering index
80 Ra
- Outside Ø
280
- Luminous flux
1280 lm
- Luminous flux (Φ) per unit
1280 lm
- Output voltage
230 V
- Power consumption
12 W
- Output rating
10 VA
- Power consumption
12
- No. of lights
1
- Outside Ø
280
- Light-on time
30000
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345110 Paulmann 70981 LED wall light LED (monochrome) Built-in LED 10 W White
User & Safety Instructions 2345110 Paulmann 70981 LED wall light LED (monochrome) Built-in LED 10 W White
Description
The Leonis 3000 K LED ceiling light is particularly suitable for use in damp rooms due to its splash-water protection. The rounded glass screen is illuminated by the permanently installed LEDs in warm white light.
This text is machine translated.
This text is machine translated.







