
Highlights & Details
Panel Abia Darkgray LED-Panel 300mm 22W 230V plastic
- Power= 22 W
- Total luminous flux= 3200 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Dim
(Ø x H) 300 mm x 30 mm
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED panel
- Bulb type
LED (monochrome)
- Height
30 mm
Built-in LED
- Rating per bulb
22 W
22 W
- (Ø)
300 mm
- Protection class
II
IP20
- Factory colour
Dark grey
n.rel.
- Colour
Warm white
- Light bulb included
Yes
2700 K
- Colour temperature range
2700 K
- Total luminous flux
3200 lm
3200 lm
- No. of lights
1
- No. of lights (max.)
1 x
- Outside Ø
300
- No. of lights
1
- Outside Ø
300
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372666 Paulmann 70988 Panel Abia LED panel LED (monochrome) Built-in LED 22 W Dark grey
User & Safety Instructions 2372666 Paulmann 70988 Panel Abia LED panel LED (monochrome) Built-in LED 22 W Dark grey
Information
Information 2372666 Paulmann 70988 Panel Abia LED panel LED (monochrome) Built-in LED 22 W Dark grey
Description
This text is machine translated.








