
Highlights & Details
LED panel Atria Shine angular 190x190mm 3000K chrome matt
- Power= 11.2 W
- Total luminous flux= 1360 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(L x W x H) 190 x 190 x 28 mm
- Type
Square
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
190 mm
- Bulb type
LED (monochrome)
- Height
28 mm
LED
- Length
190 mm
- Rating per bulb
11.2 W
- Depth
190 mm
11.2 W
- Light features
Backlighting
- Protection class
II
IP20
- Factory colour
Chrome (matt)
- Material
Plastic
- Weight
0.34 kg
n.rel.
- Colour rendering index
> 80
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Total luminous flux
1360 lm
1360 lm
No
Documents & Downloads
Datasheet
Datasheet 2525443 Paulmann 70993 P Atria Shine 11,2W 3000K 190x190 ch m K LED ceiling light LED (monochrome) LED 11.2 W Chrome (matt)
User & Safety Instructions
User & Safety Instructions 2525443 Paulmann 70993 P Atria Shine 11,2W 3000K 190x190 ch m K LED ceiling light LED (monochrome) LED 11.2 W Chrome (matt)
Description
This text is machine translated.















