
Highlights & Details
LED Panel Atria Shine round 190mm 3000K black
- Power= 11.2 W
- Total luminous flux= 1340 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(Ø x H) 190 mm x 28 mm
- Type
Circular
- No. of bulbs
1
- Product type
LED ceiling light
- Width
190 mm
- Bulb type
LED (monochrome)
- Height
28 mm
- Rating per bulb
11.2 W
11.2 W
- (Ø)
190 mm
- Light features
Backlighting
Ceiling mount option
Suitable for wall mounting
- Protection class
II
IP20
- Factory colour
Black
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Total luminous flux
1340 lm
1340 lm
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2525442 Paulmann 70997 P Atria Shine 11,2W 3000K 190mm sz Ks LED ceiling light LED (monochrome) 11.2 W Black
User & Safety Instructions
User & Safety Instructions 2525442 Paulmann 70997 P Atria Shine 11,2W 3000K 190mm sz Ks LED ceiling light LED (monochrome) 11.2 W Black
Description
This text is machine translated.















