
Highlights & Details
LED Panel 3-Step-Dim Atria Shine angular 420x420mm 4000K Chrome matt
- Power= 22 W
- Total luminous flux= 2700 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Dim
(L x W x H) 420 x 420 x 28 mm
- Type
Square
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
420 mm
- Bulb type
LED (monochrome)
- Height
28 mm
- Length
420 mm
- Rating per bulb
22 W
- Depth
420 mm
22 W
- Light features
Dimmable via light switch
- Protection class
II
IP20
- Factory colour
Chrome (matt)
- Material
Plastic
- Weight
1.36 kg
n.rel.
- Colour rendering index
> 80
- Colour
Neutral white
- Light bulb included
Yes
4000 K
- Colour temperature (max.)
4000 K
- Colour temperature range
4000 K (max)
- Total luminous flux
2700 lm
2700 lm
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2525450 Paulmann 71009 P Atria Shine 22W 4000K 3Dim 420x420 chm LED ceiling light LED (monochrome) 22 W Chrome (matt)
User & Safety Instructions
User & Safety Instructions 2525450 Paulmann 71009 P Atria Shine 22W 4000K 3Dim 420x420 chm LED ceiling light LED (monochrome) 22 W Chrome (matt)
Description
This text is machine translated.

















