
Highlights & Details
LED Panel Atria Shine round 293mm RGBW Chrome matt
- Power= 12 W
- Total luminous flux= 1800 lm
- RGBW
Technical specifications
- Dim
(Ø x H) 293 mm x 28 mm
- Type
Circular
- No. of bulbs
1
- Product type
LED ceiling light
- Width
293 mm
- Bulb type
LED (monochrome)
- Height
28 mm
- Length
293 mm
- Rating per bulb
12 W
12 W
- (Ø)
293 mm
- Light features
Colour-changing
- Protection class
II
IP20
- Factory colour
Chrome (matt)
- Material
Metal
n.rel.
- Colour
RGBW
- Light bulb included
Yes
- Total luminous flux
1800 lm
1800 lm
Yes
Documents & Downloads
Datasheet
Datasheet 2525451 Paulmann 71018 P Atria Shine 12W RGBW 293mm chr mt Ks LED ceiling light LED (monochrome) 12 W Chrome (matt)
User & Safety Instructions
User & Safety Instructions 2525451 Paulmann 71018 P Atria Shine 12W RGBW 293mm chr mt Ks LED ceiling light LED (monochrome) 12 W Chrome (matt)
Description
With an output of 12W, the round LED panel Atria Shine in chrome matt and 293mm is ideal for the basic lighting of living rooms, bedrooms or kitchens. The panel with RGBW multicolor color change creates a uniform and flat room illumination. With the accompanying remote control, the light colors can be controlled between real warm white, colored light and different effects depending upon the mood. The additional backlight technology creates a special feel-good atmosphere and gives the panel an almost floating illuminated look. Thanks to the quick-release clamp and the special twist lock, the panel with its ultra-flat mounting height of 28 mm is very easy to install.
This text is machine translated.
This text is machine translated.
























