
Highlights & Details
P Abia 22W 300x300mm Chr-m 4000K
- Power= 22 W
- Total luminous flux= 3200 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Dim
(L x W x H) 300 x 300 x 30 mm
- Type
Square
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
300 mm
- Bulb type
LED (monochrome)
- Height
30 mm
Built-in LED
- Length
300 mm
- Rating per bulb
22 W
- Depth
300 mm
22 W
- Protection class
II
IP20
- Factory colour
Chrome (matt)
- Material
Chrome
n.rel.
- Colour
Neutral white
- Light bulb included
Yes
4000 K
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Total luminous flux
3200 lm
3200 lm
- No. of lights (max.)
1 x
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2568679 Paulmann 71024 Abia LED ceiling light LED (monochrome) Built-in LED 22 W Chrome (matt)
Warranty Terms
Warranty Terms 2568679 Paulmann 71024 Abia LED ceiling light LED (monochrome) Built-in LED 22 W Chrome (matt)
Description
This text is machine translated.
Features
- LED light bulb (built-in) included in the deliveryFor the 230V direct connectionColor temperature: 4000K - neutral white








