
Highlights & Details
LED panel Atria Shine backlight IP44 round 190mm 11,2W 850lm 3000K wood optic
- Power= 11.2 W
- Total luminous flux= 850 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(Ø x H) 190 mm x 30 mm
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Bulb type
LED (monochrome)
- Height
30 mm
- Rating per bulb
11.2 W
- Depth
28 mm
11.2 W
- (Ø)
190 mm
- Light features
Backlighting
- Protection class
II
IP44 (ceiling-mount)
- Factory colour
Wood
- Material
Aluminium
Plastic
- Weight
0.31 kg
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Total luminous flux
850 lm
850 lm
- Recess length
0 mm
- Recess width
0 mm
No
- Recess depth
0 mm
- Recess diameter
0 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814106 Paulmann 71027 Atria LED ceiling light LED (monochrome) 11.2 W Wood
Warranty Terms
Warranty Terms 2814106 Paulmann 71027 Atria LED ceiling light LED (monochrome) 11.2 W Wood
Description
This text is machine translated.
Features
- IP44 splash-proof for bathrooms and similar roomsBacklight technology for yet more decent, almost floating lighting designsUltra-flat design: Assembled height only 28 mmUniform room light on the basis of the latest LED-technologyColour temperature 3000K - warm whiteCan be mounted on the wall or ceiling
Scope of delivery
- LED panel Atria Shine backlight IP44 round 190mm 11,2W 850lm 3000K wood optic
- User manual.













