
Highlights & Details
LED panel Atria Shine backlight IP44 round 420 mm 22W 2300LM 3000K wood optic
- Power= 22 W
- Total luminous flux= 2300 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(Ø x H) 420 mm x 30 mm
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED wall light
- Width
420 mm
- Bulb type
LED (monochrome)
- Height
30 mm
- Length
420 mm
- Rating per bulb
22 W
- Depth
28 mm
22 W
- (Ø)
420 mm
- Light features
Backlighting
- Protection class
II
IP44 (ceiling-mount)
- Factory colour
Wood
- Material
Aluminium
Plastic
- Weight
1.11 kg
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Total luminous flux
2300 lm
2300 lm
- Recess length
0 mm
- Recess width
0 mm
No
- Recess depth
0 mm
- Recess diameter
0 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814108 Paulmann 71029 Atria LED wall light LED (monochrome) 22 W Wood
Warranty Terms
Warranty Terms 2814108 Paulmann 71029 Atria LED wall light LED (monochrome) 22 W Wood
Description
This text is machine translated.
Features
- IP44 splash-proof for bathrooms and similar roomsBacklight technology for yet more decent, almost floating lighting designsUltra-flat design: Assembled height only 28 mmUniform room light on the basis of the latest LED-technologyColour temperature 3000K - warm whiteCan be mounted on the wall or ceiling
Scope of delivery
- LED panel Atria Shine backlight IP44 round 420 mm 22W 2300LM 3000K wood optic
- User manual.













