
Highlights & Details
LED panel Atria Shine Backlight IP44 round 190mm 11,2W 850lm 4000K wood optic
- Power= 11.2 W
- Total luminous flux= 850 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Dim
(Ø x H) 190 mm x 30 mm
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED wall light
- Width
190 mm
- Bulb type
LED (monochrome)
- Height
30 mm
- Length
190 mm
- Rating per bulb
11.2 W
- Depth
28 mm
11.2 W
- (Ø)
190 mm
- Light features
Backlighting
- Protection class
II
IP44 (ceiling-mount)
- Factory colour
Wood
- Material
Plastic
- Weight
0.31 kg
n.rel.
- Colour
Neutral white
- Light bulb included
Yes
4000 K
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Total luminous flux
850 lm
850 lm
- Recess length
0 mm
- Recess width
0 mm
No
- Recess depth
0 mm
- Recess diameter
0 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814111 Paulmann 71032 Atria LED wall light LED (monochrome) 11.2 W Wood
Warranty Terms
Warranty Terms 2814111 Paulmann 71032 Atria LED wall light LED (monochrome) 11.2 W Wood
Description
With an output of 11.2W, the round LED panel Atria Shine in 190mm Ideal is suitable for the basic lighting of living rooms and bedrooms or kitchens. The unique wooden frame design gives the panel a natural and cozy look. The warm white light of the panel creates even and widespread room lighting. The additional, illuminated backlight technology gives the panel an almost floating light look. Thanks to the quick clamp and the mounting of the turntable, the panel with its ultra-flat height of 28 mm is very easy to install.
This text is machine translated.
This text is machine translated.
Features
- IP44 splash-proof for bathrooms and similar roomsBacklight technology for yet more decent, almost floating lighting designsUltra-flat design: Assembled height only 28 mmUniform room light on the basis of the latest LED-technologyColour temperature 4000K - neutral whiteCan be mounted on the wall or ceiling
Scope of delivery
- LED panel Atria Shine Backlight IP44 round 190mm 11,2W 850lm 4000K wood optic
- User manual.













