
Highlights & Details
LED ceiling lamp Spacglow - RGB+
- Power= 14 W
- Total luminous flux= 1200 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(Ø x H) 200 mm x 48 mm
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
2
- Product type
LED ceiling light
- Bulb type
LED (monochrome)
- Height
48 mm
Built-in LED
- Rating per bulb
14 W
14 W
- (Ø)
200 mm
- Light features
Dimmable
- Protection class
II
IP20
- Factory colour
Black (matt)
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 6500 K
- Total luminous flux
1200 lm
1200 lm
Yes
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3088577 Paulmann 71037 Spaceglow LED ceiling light LED (monochrome) Built-in LED 14 W Black (matt)
Warranty Terms
Warranty Terms 3088577 Paulmann 71037 Spaceglow LED ceiling light LED (monochrome) Built-in LED 14 W Black (matt)
Description
This text is machine translated.
Features
- The simple optics of the lamp fits seamlessly in every interior and becomes an eye-catcher in every room.
- With the RGB 3D-effect this lamp generates a three-dimensional, colorful light effect
- Create a unique atmosphere using individual dynamic light scenarios for different moods and events
- Perfect for parties, gaming sessions and all lovers of colorful light effects
- During the day, the Spaceglow can be used as classic wall/ceiling lights


























