
Highlights & Details
MaxLED 1000 LED Strip Full-Line COB Base set
- Power= 18 W Length= 1.5 m Colours (LEDs)= Warm white
Technical specifications
- Product type
LED strip basic set
- Connectors (LED strips)
+ plug
- LED strip features
Can be shortened
- Factory colour
Silver
- Colour
Warm white
- Colour temperature type
2700 K
- Total luminous flux
1620 lm
- Use
Inside
18 W
- Radiation angle
180°
- Operating voltage
230 V
- Connection
Plug
- Dim
(L x W x H) 1.5 m x 10 mm x 1.6 mm
- Power consumption
18 W
- LED number per unit
528
- Width
10 mm
- Height
1.6 mm
- Length
1.5 m
IP20
n.rel.
Yes
- Protection class
II
Built-in LED
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2582979 Paulmann 71048 LED strip basic set + plug 230 V 1.5 m Warm white 1 Set
Warranty Terms
Warranty Terms 2582979 Paulmann 71048 LED strip basic set + plug 230 V 1.5 m Warm white 1 Set
Description
The MaxLED 1000 Full-Line COB Strips are so powerful that they can be used for room illumination without any problem. The MaxLED 1000 COB basic set with 528 LED´s/m generates an absolutely homogeneous light image without visible light points. A seamless connection is possible through the light connector and continues the linear light image without interruption. In addition to the strip, the basic set contains a 5-pin adapter that enables the connection to all MaxLED accessories and control components. The Strip is particularly narrow with - mm and thus also fits in very filigree LED profiles. The wide beam angle of 180° distributes the light optimally without the formation of shadows. The integrated phosphor layer protects the LEDs´s against dust and moisture, the contact points have IP20. The warm white basic set can be easily extended with the suitable single strip.
This text is machine translated.
This text is machine translated.
Features
- Color temperature: 2700k - warm whiteComplete set including Strip and power supplyCan be shortened as requiredCoating protects against splash water and dustSimple plug-in system for easy installationSelf-adhesive on the back for easy installationIncl. 5-pin plug for easy connection of stripsFlexible material for mounting on flat or curved surfaces
Scope of delivery
- MaxLED 1000 LED Strip Full-Line COB Base set






















