
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(Ø x H) 300 mm x 62 mm
Circular
230 V
1
LED ceiling light
LED (monochrome)
62 mm
15 W
15 W
300 mm
II
IP44 (ceiling-mount)
Beige
Fabric
0.79 kg
n.rel.
80 Ra
Warm white
Yes
3000 K
3000 K
3000 K
3000 - 3000 K
1300 lm
1300 lm
0 mm
0 mm
No
0 mm
0 mm
yes
User & Safety Instructions 2814116 Paulmann 71052 Cosara LED ceiling light LED (monochrome) 15 W Beige
Warranty Terms 2814116 Paulmann 71052 Cosara LED ceiling light LED (monochrome) 15 W Beige