
Highlights & Details
Selection Bathroom LED ceiling light Tega IP44 white switch 1200lm 230V 22.5W wood optic
- Power= 22.5 W
- Total luminous flux= 1200 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(Ø x H) 334 mm x 64 mm
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Bulb type
LED (monochrome)
- Height
64 mm
Built-in LED
- Rating per bulb
22.5 W
22.5 W
- (Ø)
334 mm
- Light features
Memory
- Protection class
II
IP44 (ceiling-mount)
- Factory colour
Wood
- Material
Plastic
- Weight
0.75 kg
n.rel.
- Colour rendering index
80 Ra
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 6500 K
- Total luminous flux
1200 lm
1200.00 lm
- Recess length
0 mm
- Recess width
0 mm
No
- Recess depth
0 mm
- Recess diameter
0 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2898306 Paulmann 71085 Tega LED ceiling light LED (monochrome) Built-in LED 22.5 W Wood
Warranty Terms
Warranty Terms 2898306 Paulmann 71085 Tega LED ceiling light LED (monochrome) Built-in LED 22.5 W Wood
Description
The lamp base is made of high-quality plastic in Heller wood optics and is designed in such a way that it guarantees a long service life even in moist surroundings. A special highlight is the White Switch control technology.
With this technology you can choose between three different shades of white, as required and according to the time of day:
Warm white with 3000K, neutral white with 4000K or daylight white with 6500K.
You can select the light color by activating the commercially available light switch several times and save it thanks to the memory function.
This text is machine translated.
Features
- Special, unique design
- With integrated LED lamp
- For the 230 V direct connection
- For wall and ceiling use











