
Highlights & Details
LED ceiling light Casca IP44 white switch 2100lm 230V 23W black matt
- Power= 23 W
- Total luminous flux= 2100 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(Ø x H) 400 mm x 71 mm
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Bulb type
LED (monochrome)
- Height
71 mm
Built-in LED
- Rating per bulb
23 W
23 W
- (Ø)
400 mm
- Light features
Selectable colour
- Protection class
II
IP44 (ceiling-mount)
- Factory colour
Black (matt)
- Material
Metal
- Weight
1.61 kg
n.rel.
- Colour rendering index
80 Ra
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 6500 K
- Total luminous flux
2100 lm
2100.00 lm
- Recess diameter
0 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2898313 Paulmann 71097 Casca LED ceiling light LED (monochrome) Built-in LED 23 W Black (matt)
Warranty Terms
Warranty Terms 2898313 Paulmann 71097 Casca LED ceiling light LED (monochrome) Built-in LED 23 W Black (matt)
Description
You can adjust the light color in three stages by pressing the light switch several times:
Daylight white - Wake up!
Neutral white - make up!
Warm white - Relax!
This text is machine translated.















