
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED strip basic set
+ plug
Self-adhesive
Silver
Daylight white
6500 K
6500 K
3840 lm
Inside
6500 K
36 W
80 Ra
180°
3840 lm
230 V
Plug
(L x W x H) 3 m x 10 mm x 1.6 mm
40 W
1584
528
10 mm
1.6 mm
3 m
IP20
n.rel.
Yes
Yes
II
3.00 m
24 V
Certified by EU Garan
User & Safety Instructions 2814029 Paulmann 71128 LED strip basic set + plug 230 V 3 m Daylight white 1 Set
Warranty Terms 2814029 Paulmann 71128 LED strip basic set + plug 230 V 3 m Daylight white 1 Set