
Highlights & Details
MaxLED 1000 LED Strip Full Line COB Edge 0m 0.6W 2133lm/m 800LEDs/m 6500K
- Power= 0.6 W Total luminous flux= 64 lm Colour temperature type= 6500 K Daylight white
Technical specifications
- Packaging type
Piece
- Product type
L-connector
- Type
Corner 90°
- Connection
Plug
- Number of pins
5
- Operating voltage
24 V
- Max. power
0.6 W
0.6 W
- Factory colour
Silver
IP20
- Width
10 mm
- Height
1.6 mm
- Length
30 mm
- Depth
10 mm
- Dim
(L x W x H) 30 x 10 x 1.6 mm
- Output voltage (max.)
24 V
- RoHS-compliant
Yes
n.rel.
- Colour
Daylight white
Yes
- Colour rendering index
80 Ra
- Colour temperature type
6500 K
- Luminous flux (Φ) per unit
64 lm
- Total luminous flux
64 lm
- Output voltage
24 V
- Power consumption
0.6 W
- Protection class
III
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814034 Paulmann 71130 L-connector 0.6 W (max) 24 (max.) 24 V (L x W x H) 30 x 10 x 1.6 mm Piece 1 pc(s)
Warranty Terms
Warranty Terms 2814034 Paulmann 71130 L-connector 0.6 W (max) 24 (max.) 24 V (L x W x H) 30 x 10 x 1.6 mm Piece 1 pc(s)
Description
This text is machine translated.
Features
- Colour temperature 6500K – daylight whiteSimple connection system for easy installationIncl. 5-pin plug for easy connection of the strips
Scope of delivery
- MaxLED 1000 LED Strip Full Line COB Edge 0m 0.6W 2133lm/m 800LEDs/m 6500K
- User manual.




