
Highlights & Details
LED ceiling light Volea IP44 3000K 470lm / 1650 lm 230V 3.5 / 1x13W dimmable black#gold
- Power= 3.5 W, 13 W
- Total luminous flux= 950 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(Ø x H) 320 mm x 64 mm
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
2
- Product type
LED ceiling light
- Width
320 mm
- Bulb type
LED (monochrome)
- Height
64 mm
Built-in LED
- Rating per bulb
13 W
3.5 W
13 W
- (Ø)
320 mm
- Light features
Dimmable
- Protection class
II
IP44
- Factory colour
Black
Gold
n.rel.
- Colour rendering index
80 Ra
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Total luminous flux
950 lm
950 lm
Yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3345207 Paulmann 71178 Volea LED ceiling light LED (monochrome) Built-in LED 3.5 W, 13 W Black, Gold
Warranty Terms
Warranty Terms 3345207 Paulmann 71178 Volea LED ceiling light LED (monochrome) Built-in LED 3.5 W, 13 W Black, Gold
Description
This text is machine translated.
Features
- 3 light settings 3000K 3.5 W with 470 lm, 13 W with 1650 lm and both combined dimmable
- Glare-free direct and indirect lighting
- Three-dimensional depth effect
- Easy to install thanks to a large connection compartment, simple plug-in connections and a rotary closing of the diffuser plate
- Additionally can be used as hanging lamp with the help of the separately available holder










