
Highlights & Details
LED ceiling light Volea IP44 3000K 500lm / 2400lm 230V 4 / 1x18.5W dimmable black#gold
- Power= 4 W, 18.5 W
- Total luminous flux= 1300 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(Ø x H) 400 mm x 64 mm
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
2
- Product type
LED ceiling light
- Width
400 mm
- Bulb type
LED (monochrome)
- Height
64 mm
LED
- Rating per bulb
18.5 W
4 W
18.5 W
- (Ø)
400 mm
- Light features
Dimmable
- Protection class
II
IP44
- Factory colour
Black
Gold
n.rel.
- Colour rendering index
80 Ra
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Total luminous flux
1300 lm
1300 lm
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3345215 Paulmann 71180 Volea LED ceiling light LED (monochrome) LED 4 W, 18.5 W Black, Gold
Warranty Terms
Warranty Terms 3345215 Paulmann 71180 Volea LED ceiling light LED (monochrome) LED 4 W, 18.5 W Black, Gold
Description
The Volea wall and ceiling light in black#gold with a diameter of 400 mm is more than an ordinary lighting solution. With its unique combination of direct and indirect lighting, amplified by the three-dimensional depth effect in the inner circle of the lamp, each room is converted into a cozy and atmospheric ambience. The warm white light with a color temperature of 3000 Kelvin provides a pleasant feel-good atmosphere whether in the living room, bedroom or even in the bathroom thanks to the IP 44 protection. It can be dimmed continuously, so that the brightness can be adjusted. The lamp can also be hung as a pendulum using a separate bracket to selectively place the light on the dining table or kitchen counter.
This text is machine translated.
This text is machine translated.
Features
- 3 light settings 3000K 4 W with 500 lm, 18.5 W with 2400 lm and both combined dimmable
- Glare-free direct and indirect lighting
- Three-dimensional depth effect
- Easy to install thanks to a large connection compartment, simple plug-in connections and a rotary closing of the diffuser plate
- Additionally can be used as hanging lamp with the help of the separately available holder




