
1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Solar tube light
1
LED (monochrome)
Built-in LED
2.8 W
2.8 W
3000 K
Warm white
255 lm
255 lm
Incl. dimmer
III
IP44
Black
(L x W x H) 500 x 10.1 x 11.1 cm
incl. rechargeable batteries
10.1 cm
26 mm
Yes
1 pc(s)
4 h
Yes
Twilight sensor
10.1 cm
11.1 cm
500 cm
2.6 cm
0 x
2.8 W
yes
User & Safety Instructions 3345227 Paulmann 71193 Solar tube light 2.8 W Warm white Black
Warranty Terms 3345227 Paulmann 71193 Solar tube light 2.8 W Warm white Black