
1/11
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Solar tube light
Tube
1
LED (monochrome)
Built-in LED
3.2 W
3.2 W
RGB
110 lm
110 lm
Incl. dimmer
III
IP44
Black
(L x W x H) 500 x 10.1 x 11.1 cm
10.1 cm
26 mm
Yes
1 pc(s)
5 m
4 h
Yes
Twilight sensor
10.1 cm
11.1 cm
500 cm
2.6 cm
110 lm
User & Safety Instructions 3345214 Paulmann 71194 Solar tube light 3.2 W RGB Black
Warranty Terms 3345214 Paulmann 71194 Solar tube light 3.2 W RGB Black