
1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Solar tube light
1
LED (monochrome)
Built-in LED
3.2 W
3.2 W
3000 K
Warm white
275 lm
275 lm
Incl. dimmer
III
IP44
Black
(L x W x H) 1000 x 10.6 x 17.9 cm
incl. rechargeable batteries
10.6 cm
26 mm
Yes
1 pc(s)
10 m
4 h
Yes
10.6 cm
17.9 cm
1000 cm
2.6 cm
Certified by EU Garan
User & Safety Instructions 3345212 Paulmann 71195 Solar tube light 3.2 W Warm white Black
Warranty Terms 3345212 Paulmann 71195 Solar tube light 3.2 W Warm white Black