
Highlights & Details
LED Strip solar including remote control 10m IP44 3.8W 14lm/m 60 LEDs/m RGB
- Long-lasting accent lighting on house and in garden
- Exchangeable Li-ion battery in the solar panel
- RGB multi-color color color change
Technical specifications
- Product type
Solar tube light
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
3.8 W
3.8 W
- Colour
Multi-colour
140 lm
- Total luminous flux
140 lm
- Light features
Colour-changing
- Protection class
III
IP44
- Factory colour
Black
White
- Dim
(L x W x H) 1 x 10.1 x 11.1 cm
- External width
10.1 cm
- External length
26 mm
Yes
- Content
1 pc(s)
- Light duration (max.)
4 h
- Features
Incl. remote control
- Width
10.1 cm
- Height
11.1 cm
- Length
1 cm
- Depth
2.6 cm
- No. of lights (max.)
0 x
- Luminous flux
140 lm
- Luminous flux (Φ) per unit
140 lm
- Output voltage
5 V
- Rope length
10
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3345240 Paulmann 71196 Solar tube light 3.8 W Multi-colour Black, White
Warranty Terms
Warranty Terms 3345240 Paulmann 71196 Solar tube light 3.8 W Multi-colour Black, White
Description
This text is machine translated.
Features
- With 6 bits. Remote control for switching, dimming and control
- The light sensor automatically switches on when darkness falls
- Charging time with sun-adjustment 6 - 8 hours, light duration 3 - 4 hours.
- Flexible positioning thanks to solar technology












