
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED strip extension
+ plug
Extendable
White
Warm white
32 lm
Inside
0.3 W
32 lm
2 mm
0.5 m
50 cm
IP20
n.rel.
0
Yes
32 lm
Yes
III
0.5 m
20000 h
0 W
0
0 x
20000
20000 h
32 lm
0.3 W
0 VA
0
20000
2700 K
User & Safety Instructions 3743199 Paulmann 71218 LED strip extension + plug 0.5 m Warm white 1 pc(s)