
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED strip extension
+ plug
Extendable
White
Warm white
64 lm
Inside
0.6 W
64 lm
Jack connector
2 mm
1 m
100 cm
IP20
n.rel.
0
Yes
64 lm
Yes
III
1 m
20000 h
8 mm
0 W
0
0 x
20000
20000 h
8 mm
64 lm
0.6 W
0 VA
0
20000
2700 K
User & Safety Instructions 3743148 Paulmann 71220 LED strip extension + plug 1 m Warm white 1 pc(s)