
Highlights & Details
MaxLED 500 LED strip neutral white, basic set 10m 28W 550lm/m 64 LEDs/m 4000K 40VA
- Complete set including strip and Power supply
- High efficiency LED strip - 40% less energy with the same light output
- Colour temperature 4000K - neutral white
- Can be shortened as required
- Simple connection system for easy installation
- Self-adhesive backing for easy installation
- Dimmable with MaxLED dimmer/switch controller
- Individual design possibilities
Technical specifications
- Product type
LED strip basic set
- LED strip features
Dimmable
Can be shortened
Self-adhesive
- Factory colour
Silver
- Colour
Neutral white
- Total luminous flux
5500 lm
- Series
MaxLED
28 W
- Colour rendering index
80 Ra
- Luminous flux (Φ) per unit
5500 lm
- Operating voltage
230 V
- Dim
(L x W x H) 10 m x 12.5 mm x 1.5 mm
- Power consumption
30.5 W
- Width
12.5 mm
- Height
1.5 mm
- Length
10 m
IP20
n.rel.
Yes
5500 lm
- Material
Metal
Plastic
- RoHS-compliant
Yes
- Protection class
II
- Cable length
10 m
- Durability rating
30000 h
80 Ra
30000 h
30000 h
- Nominal voltage
230 V
- External width
12 mm
- Input voltage
230 V
- Luminous flux
5500 lm
- Output voltage
24 V
- Rating per bulb
28 W
- Output rating
28 VA
- Power consumption
30.5 W
- Cable length
150 cm
- Light-on time
30000
4000 K
- Rope length
10 m
- Voltage
230 V
Documents & Downloads
Datasheet
Datasheet 3438527 Paulmann 71235 LED strip basic set 230 V 10 m Neutral white 1 Set
User & Safety Instructions
User & Safety Instructions 3438527 Paulmann 71235 LED strip basic set 230 V 10 m Neutral white 1 Set
Description
This text is machine translated.
Scope of delivery
- Power supply
- Strip








