1/10
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED strip basic set
Can be shortened
Dimmable
Self-adhesive
Silver
Neutral white
825 lm
MaxLED
5.5 W
80 Ra
825 lm
230 V
(L x W x H) 1.5 m x 12.5 mm x 1.5 mm
7 W
12.5 mm
1.5 mm
1.5 m
IP20
n.rel.
Yes
825 lm
Metal
Plastic
Yes
II
1.5 m
30000 h
80 Ra
30000
30000 h
230 V
12 mm
230 V
825 lm
24 V
5.5 W
5 VA
7 W
150 cm
30000
4000 K
1.5
230 V
User & Safety Instructions 3438532 Paulmann 71238 LED strip basic set 230 V 1.5 m Neutral white 1 Set