
Highlights & Details
LED wall lamp Tharin IP44 3000K 120X104mm 2x3.7W black
- Power= 3.7 W
- Total luminous flux= 180 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED wall light
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
3.7 W
3.7 W
- Light features
Adjustable light emission
- Protection class
II
IP44
- Factory colour
Black
- Material
Stainless steel
- Dim
(W x H x D) 120 x 250 x 104 mm
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
180 lm
180 lm
- Width
120 mm
- Height
250 mm
- Depth
104 mm
- Durability rating
30000 h
80
- No. of lights
1
- No. of lights (max.)
1 x
30000
30000 h
No
- Colour rendering index
80 Ra
- External length
104 mm
- External width
120 mm
- Luminous flux
180 lm
- Luminous flux (Φ) per unit
180 lm
- Output voltage
230 V
- Power consumption
8.5 W
- Output rating
7 VA
- Power consumption
8.5 W
- No. of lights
1
- Light-on time
30000
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3499648 Paulmann 71251 LED wall light Built-in LED 3.7 W LED (monochrome) Black
User & Safety Instructions 3499648 Paulmann 71251 LED wall light Built-in LED 3.7 W LED (monochrome) Black
Description
This text is machine translated.



