
Highlights & Details
LED standing lamp Odila Tunable White 2x1200lm 2x10.4W black matt, chrome
- Power= 10.4 W
- Total luminous flux= 1200 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
Floor standing light
- Height
1500 mm
- No. of bulbs
2
- Bulb type
LED (monochrome)
- Rating per bulb
10.4 W
10.4 W
- Power (reading light)
10.4 W
2700 K
- Colour
Warm white
1200 lm
- Total luminous flux
1200 lm
- Light features
Selectable colour
- Protection class
II
IP20
- Factory colour
Black (matt)
Chrome
- Material
Chrome
- Dim
(W x H x D) 230 x 1500 x 255 mm
n.rel.
- Light bulb included
Yes
- Width
230 mm
- Depth
255 mm
- Durability rating
30000 h
80
0 W
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
- No. of lights
2
- No. of lights (max.)
2 x
30000
30000 h
Yes
- Material properties
chrome plated
- Colour rendering index
80 Ra
- External length
255 mm
- External width
230 mm
- Luminous flux
1200 lm
- Luminous flux (Φ) per unit
1200 lm
- Output voltage
230 V
- Power consumption
23.5 W
- Output rating
20 VA
- Power consumption
23.5 W
- No. of lights
2
- Light-on time
30000
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3499634 Paulmann 71279 Floor standing light LED (monochrome) 10.4 W Black (matt), Chrome
User & Safety Instructions 3499634 Paulmann 71279 Floor standing light LED (monochrome) 10.4 W Black (matt), Chrome
Description
This text is machine translated.





